Serial EEPROM Configuration PROM for FPGAs 128kb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV128-10SC

DigiKey Part Number
2156-AT17LV128-10SC-AT-ND
Manufacturer
Manufacturer Product Number
AT17LV128-10SC
Description
CONFIG MEMORY, 128KX1
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 128kb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atmel
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
128kb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 172
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3172
All prices are in CZK
Tube
QuantityUnit PriceExt Price
28225,30857 Kč6 308,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,30857 Kč
Unit Price with VAT:272,62337 Kč