
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 128kb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 2389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 225,30857 Kč | 6 308,64 Kč |
| Unit Price without VAT: | 225,30857 Kč |
|---|---|
| Unit Price with VAT: | 272,62337 Kč |

