
ADS8344EB | |
|---|---|
DigiKey Part Number | ADS8344EB-ND |
Manufacturer | |
Manufacturer Product Number | ADS8344EB |
Description | IC ADC 16BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8344EB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,13000 Kč | 680,13 Kč |
| 10 | 550,61000 Kč | 5 506,10 Kč |
| 50 | 498,74860 Kč | 24 937,43 Kč |
| 100 | 482,69360 Kč | 48 269,36 Kč |
| 250 | 465,73984 Kč | 116 434,96 Kč |
| Unit Price without VAT: | 680,13000 Kč |
|---|---|
| Unit Price with VAT: | 822,95730 Kč |




