
ADS7816UB | |
|---|---|
DigiKey Part Number | ADS7816UB-ND |
Manufacturer | |
Manufacturer Product Number | ADS7816UB |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,48000 Kč | 172,48 Kč |
| 10 | 133,76200 Kč | 1 337,62 Kč |
| 75 | 115,29853 Kč | 8 647,39 Kč |
| 150 | 111,00693 Kč | 16 651,04 Kč |
| 300 | 107,47340 Kč | 32 242,02 Kč |
| 525 | 105,08219 Kč | 55 168,15 Kč |
| 1 050 | 102,59696 Kč | 107 726,81 Kč |
| Unit Price without VAT: | 172,48000 Kč |
|---|---|
| Unit Price with VAT: | 208,70080 Kč |

