
| ADS7816U | |
|---|---|
| DigiKey Part Number | 296-44996-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADS7816U | 
| Description | IC ADC 12BIT SAR 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADS7816U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 200k | |
| Number of Inputs | 1 | |
| Input Type | Differential | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 172,48000 Kč | 172,48 Kč | 
| 10 | 133,76200 Kč | 1 337,62 Kč | 
| 75 | 115,29853 Kč | 8 647,39 Kč | 
| 150 | 111,00693 Kč | 16 651,04 Kč | 
| 300 | 107,47340 Kč | 32 242,02 Kč | 
| 525 | 105,08219 Kč | 55 168,15 Kč | 
| 1 050 | 102,59696 Kč | 107 726,81 Kč | 
| Unit Price without VAT: | 172,48000 Kč | 
|---|---|
| Unit Price with VAT: | 208,70080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic