Direct
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



| ADS7805UB | |
|---|---|
| DigiKey Part Number | ADS7805UB-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADS7805UB | 
| Description | IC ADC 16BIT SAR 28SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADS7805UB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 16 | |
| Sampling Rate (Per Second) | 100k | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | Parallel | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| Features | - | |
| Operating Temperature | -25°C ~ 85°C | |
| Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 28-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 3 446,04600 Kč | 68 920,92 Kč | 
| Unit Price without VAT: | 3 446,04600 Kč | 
|---|---|
| Unit Price with VAT: | 4 169,71566 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic