Image for 7MPV4163S10M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7MPV4163S10M

DigiKey Part Number
2156-7MPV4163S10M-ND
Manufacturer
Manufacturer Product Number
7MPV4163S10M
Description
MODULE SRAM 18MB 144SODIMM
Customer Reference
Detailed Description
Memory Module SRAM 18MB 144-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDT, Integrated Device Technology Inc
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SRAM
Memory Size
18MB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
144-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 052
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3052
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 559,01000 Kč5 559,01 Kč
Unit Price without VAT:5 559,01000 Kč
Unit Price with VAT:6 726,40210 Kč