
74VHCT08AM | |
|---|---|
DigiKey Part Number | 2156-74VHCT08AM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT08AM |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 62268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 836 | 7,55928 Kč | 6 319,56 Kč |
| Unit Price without VAT: | 7,55928 Kč |
|---|---|
| Unit Price with VAT: | 9,14673 Kč |

