
74VHC374MX | |
|---|---|
DigiKey Part Number | 2156-74VHC374MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC374MX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 10,91896 Kč | 6 278,40 Kč |
| Unit Price without VAT: | 10,91896 Kč |
|---|---|
| Unit Price with VAT: | 13,21194 Kč |

