Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX245MX

DigiKey Part Number
2156-74LVX245MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVX245MX
Description
IC TXRX 2V/3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 031
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:54031
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
49612,59879 Kč6 249,00 Kč
Unit Price without VAT:12,59879 Kč
Unit Price with VAT:15,24454 Kč