
74LVX245M | |
|---|---|
DigiKey Part Number | 2156-74LVX245M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVX245M |
Description | IC TXRX 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 40403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | 12,59879 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 12,59879 Kč |
|---|---|
| Unit Price with VAT: | 15,24454 Kč |

