
74LVT245DB,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT245DB,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT245DB,112 |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 11892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 23,77527 Kč | 6 229,12 Kč |
| Unit Price without VAT: | 23,77527 Kč |
|---|---|
| Unit Price with VAT: | 28,76808 Kč |

