
74LVT162244MTDX | |
|---|---|
DigiKey Part Number | 2156-74LVT162244MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVT162244MTDX |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 6376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 50,60516 Kč | 6 275,04 Kč |
| Unit Price without VAT: | 50,60516 Kč |
|---|---|
| Unit Price with VAT: | 61,23224 Kč |

