
74LCX574SJX | |
|---|---|
DigiKey Part Number | 2156-74LCX574SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX574SJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Bulk: | 27373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 19,52814 Kč | 6 307,59 Kč |
| Unit Price without VAT: | 19,52814 Kč |
|---|---|
| Unit Price with VAT: | 23,62905 Kč |

