Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX374SJ

DigiKey Part Number
2156-74LCX374SJ-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX374SJ
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOP
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 480
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10480
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
34518,26826 Kč6 302,55 Kč
Unit Price without VAT:18,26826 Kč
Unit Price with VAT:22,10459 Kč