AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX11MTCX

DigiKey Part Number
2156-74LCX11MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX11MTCX
Description
IC GATE AND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 477
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:58477
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 4594,40958 Kč6 433,58 Kč
Unit Price without VAT:4,40958 Kč
Unit Price with VAT:5,33559 Kč