
74LCX07SJX | |
|---|---|
DigiKey Part Number | 2156-74LCX07SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX07SJX |
Description | IC BUFF 2V/5.5V 14-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Fairchild Semiconductor | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOP |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 29021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 532 | 11,75887 Kč | 6 255,72 Kč |
| Unit Price without VAT: | 11,75887 Kč |
|---|---|
| Unit Price with VAT: | 14,22823 Kč |

