LED Driver 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4511N,652

DigiKey Part Number
2156-74HCT4511N652-NX-ND
Manufacturer
Manufacturer Product Number
74HCT4511N,652
Description
DECODER/DRIVER
Customer Reference
Detailed Description
LED Driver 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 542
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1542
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15041,99600 Kč6 299,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,99600 Kč
Unit Price with VAT:50,81516 Kč