OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32D-Q100,118

DigiKey Part Number
2156-74HCT32D-Q100,118-ND
Manufacturer
Manufacturer Product Number
74HCT32D-Q100,118
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71 090
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:71090
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8077,76926 Kč6 269,79 Kč
Unit Price without VAT:7,76926 Kč
Unit Price with VAT:9,40080 Kč