Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT253D-Q100,118

DigiKey Part Number
2156-74HCT253D-Q100,118-ND
Manufacturer
Manufacturer Product Number
74HCT253D-Q100,118
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 4:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
6mA, 6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46513,64871 Kč6 346,65 Kč
Unit Price without VAT:13,64871 Kč
Unit Price with VAT:16,51494 Kč