Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT240D-Q100,118

DigiKey Part Number
2156-74HCT240D-Q100,118-ND
Manufacturer
Manufacturer Product Number
74HCT240D-Q100,118
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5400
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40215,74851 Kč6 330,90 Kč
Unit Price without VAT:15,74851 Kč
Unit Price with VAT:19,05570 Kč