
74HCT157D-Q100,118 | |
|---|---|
DigiKey Part Number | 2156-74HCT157D-Q100,118-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT157D-Q100,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 13,22874 Kč | 6 310,11 Kč |
| Unit Price without VAT: | 13,22874 Kč |
|---|---|
| Unit Price with VAT: | 16,00678 Kč |

