
74HCT138D/C5J | |
|---|---|
DigiKey Part Number | 2156-74HCT138D/C5J-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT138D/C5J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 |
| Bulk: | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 776 | 8,18921 Kč | 6 354,83 Kč |
| Unit Price without VAT: | 8,18921 Kč |
|---|---|
| Unit Price with VAT: | 9,90894 Kč |

