
74HC4511N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC4511N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4511N,652 |
Description | DECODER/DRIVER |
Customer Reference | |
Detailed Description | LED, LCD Driver 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED, LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 5932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 35,48663 Kč | 6 316,62 Kč |
| Unit Price without VAT: | 35,48663 Kč |
|---|---|
| Unit Price with VAT: | 42,93882 Kč |

