
74HC240D-Q100,118 | |
|---|---|
DigiKey Part Number | 2156-74HC240D-Q100,118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC240D-Q100,118 |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Bulk: | 1972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 377 | 16,79841 Kč | 6 333,00 Kč |
| Unit Price without VAT: | 16,79841 Kč |
|---|---|
| Unit Price with VAT: | 20,32608 Kč |

