
74HC237D,652 | |
|---|---|
DigiKey Part Number | 2156-74HC237D,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC237D,652 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 368 | 17,21837 Kč | 6 336,36 Kč |
| Unit Price without VAT: | 17,21837 Kč |
|---|---|
| Unit Price with VAT: | 20,83423 Kč |

