Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157D-Q100,118

DigiKey Part Number
2156-74HC157D-Q100,118-ND
Manufacturer
Manufacturer Product Number
74HC157D-Q100,118
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:127
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12749,55528 Kč6 293,52 Kč
Unit Price without VAT:49,55528 Kč
Unit Price with VAT:59,96189 Kč