
74FST3245Q | |
|---|---|
DigiKey Part Number | 2156-74FST3245Q-ND |
Manufacturer | |
Manufacturer Product Number | 74FST3245Q |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-QSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 67522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 6,50938 Kč | 6 222,97 Kč |
| Unit Price without VAT: | 6,50938 Kč |
|---|---|
| Unit Price with VAT: | 7,87635 Kč |

