Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16244CTPAG

DigiKey Part Number
2156-74FCT16244CTPAG-ND
Manufacturer
Manufacturer Product Number
74FCT16244CTPAG
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
IDT, Integrated Device Technology Inc
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 525
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10525
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17535,90657 Kč6 283,65 Kč
Unit Price without VAT:35,90657 Kč
Unit Price with VAT:43,44695 Kč