
74FCT162245ATPVCT | |
|---|---|
DigiKey Part Number | 2156-74FCT162245ATPVCT-428-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162245ATPVCT |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Bulk: | 11950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 39,47625 Kč | 6 316,20 Kč |
| Unit Price without VAT: | 39,47625 Kč |
|---|---|
| Unit Price with VAT: | 47,76626 Kč |

