
74AUP1G14GVH | |
|---|---|
DigiKey Part Number | 2156-74AUP1G14GVH-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GVH |
Description | IC INVERT SCHMITT 1CH 1INP 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Bulk | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSOP |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Bulk: | 65500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 395 | 4,61956 Kč | 6 444,29 Kč |
| Unit Price without VAT: | 4,61956 Kč |
|---|---|
| Unit Price with VAT: | 5,58967 Kč |

