
74AUP1G09GN,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G09GN,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GN,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Bulk | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON (0.9x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | 6,92934 Kč | 6 277,98 Kč |
| Unit Price without VAT: | 6,92934 Kč |
|---|---|
| Unit Price with VAT: | 8,38450 Kč |

