
74ALVC164245PAG8 | |
|---|---|
DigiKey Part Number | 2156-74ALVC164245PAG8-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245PAG8 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245PAG8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 100830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 37,58643 Kč | 6 314,52 Kč |
| Unit Price without VAT: | 37,58643 Kč |
|---|---|
| Unit Price with VAT: | 45,47958 Kč |


