
74ALVC16245MTDX | |
|---|---|
DigiKey Part Number | 2156-74ALVC16245MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVC16245MTDX |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 39,83401 Kč | 6 253,94 Kč |
| Unit Price without VAT: | 39,83401 Kč |
|---|---|
| Unit Price with VAT: | 48,19915 Kč |

