
74ACT32MTC | |
|---|---|
DigiKey Part Number | 2156-74ACT32MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT32MTC |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Bulk: | 23476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 281 | 4,79677 Kč | 6 144,66 Kč |
| Unit Price without VAT: | 4,79677 Kč |
|---|---|
| Unit Price with VAT: | 5,80409 Kč |

