
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 8979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 15,32855 Kč | 6 330,69 Kč |
| Unit Price without VAT: | 15,32855 Kč |
|---|---|
| Unit Price with VAT: | 18,54755 Kč |

