
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Vgs (Max) | ±7V | |
Input Capacitance (Ciss) (Max) @ Vds | 10 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MMPAK | |
Package / Case |
| Bulk: | 60067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 042 | 2,09980 Kč | 6 387,59 Kč |
| Unit Price without VAT: | 2,09980 Kč |
|---|---|
| Unit Price with VAT: | 2,54076 Kč |

