RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4703-T1-AZ

DigiKey Part Number
2156-2SC4703-T1-AZ-ND
Manufacturer
Manufacturer Product Number
2SC4703-T1-AZ
Description
RF TRANS NPN 12V 6GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
6GHz
Noise Figure (dB Typ @ f)
2.3dB @ 1GHz
Gain
8.3dB
Power - Max
1.8W
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 5V
Current - Collector (Ic) (Max)
150mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 852
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:37852
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35717,63832 Kč6 296,88 Kč
Unit Price without VAT:17,63832 Kč
Unit Price with VAT:21,34237 Kč