Image for 2SC4093-T1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4093-T1-A

DigiKey Part Number
2156-2SC4093-T1-A-ND
Manufacturer
Manufacturer Product Number
2SC4093-T1-A
Description
RF TRANS NPN 12V 7GHZ SOT-143
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
14.2dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 585
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:42585
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55411,33892 Kč6 281,76 Kč
Unit Price without VAT:11,33892 Kč
Unit Price with VAT:13,72009 Kč