
2SC3735-T1B-A | |
|---|---|
DigiKey Part Number | 2156-2SC3735-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3735-T1B-A |
Description | TRANS NPN 15V 0.2A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 750MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 750MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 |
| Bulk: | 2855482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 384 | 4,61956 Kč | 6 393,47 Kč |
| Unit Price without VAT: | 4,61956 Kč |
|---|---|
| Unit Price with VAT: | 5,58967 Kč |


