Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA812A-T1B-AT

DigiKey Part Number
2156-2SA812A-T1B-AT-ND
Manufacturer
Manufacturer Product Number
2SA812A-T1B-AT
Description
TRANS PNP 50V 0.1A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 844 170
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8844170
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 2142,93972 Kč6 508,54 Kč
Unit Price without VAT:2,93972 Kč
Unit Price with VAT:3,55706 Kč