
2SA1009-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1009-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1009-AZ |
Description | TRANS PNP 400V 2A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 2 A 15 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 5V |
Packaging Bulk | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 1V @ 60mA, 300mA |
| Bulk: | 3435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 39,47625 Kč | 6 316,20 Kč |
| Unit Price without VAT: | 39,47625 Kč |
|---|---|
| Unit Price with VAT: | 47,76626 Kč |



