SCR 400 V 16 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6403TG

DigiKey Part Number
2156-2N6403TG-ND
Manufacturer
Manufacturer Product Number
2N6403TG
Description
SCR 400V 16A TO-220AB
Customer Reference
Detailed Description
SCR 400 V 16 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:700
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31919,73812 Kč6 296,46 Kč
Unit Price without VAT:19,73812 Kč
Unit Price with VAT:23,88313 Kč