Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5240BTR

DigiKey Part Number
2156-1N5240BTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5240BTR
Description
DIODE ZENER 10V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 6360,42100 Kč5 740,76 Kč
Unit Price without VAT:0,42100 Kč
Unit Price with VAT:0,50941 Kč