Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT70UQBNWC04

DigiKey Part Number
5436-SM-RVT70UQBNWC04-ND
Manufacturer
Manufacturer Product Number
SM-RVT70UQBNWC04
Description
7.0", EVE3, UXTOUCH, WTH CG, 0.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
QSPI, SPI
Controller Type
BT81x, FT5426
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 969,59000 Kč1 969,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,59000 Kč
Unit Price with VAT:2 383,20390 Kč