




SM-RVT70HSSNWC00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSSNWC00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSSNWC00 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-232, RS-485, SPI, UART, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 155.02mm W x 86.72mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Bulk | Dot Pixels 1024 x 600 |
Part Status Active | Interface CAN, I2C, RS-232, RS-485, SPI, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ILI2132A, STM32H757XIH6 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 441,50000 Kč | 4 441,50 Kč |
| Unit Price without VAT: | 4 441,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 374,21500 Kč |





