
SM-RVT70HSMFWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSMFWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSMFWN00 |
Description | 7.0" MIPI DSI, HB, IPS, METAL FR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, MIPI, UART, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 156.90mm W x 89.63mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Box | Dot Pixels 1024 x 600 |
Part Status Active | Interface I2C, MIPI, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type EK73217BCGA, EK79007AD3 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |


