
SM-RVT70HSMFWCA0 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSMFWCA0-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSMFWCA0 |
Description | 7.0" MIPI DSI,HB,IPS, ATOUCH CG, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, MIPI, UART, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.01mm W x 86.72mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | I2C, MIPI, UART, USB | |
Controller Type | EK73217BCGA, EK79007AD3, ILI2132A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,02000 Kč | 1 977,02 Kč |
| Unit Price without VAT: | 1 977,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,19420 Kč |


