Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 1024 x 600
SM-RVT70HSBNWN00

SM-RVT70HSBNWN00

DigiKey Part Number
5436-SM-RVT70HSBNWN00-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSBNWN00
Description
EVE4 7.0", HB, IPS, BT817Q
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.90mm W x 89.63mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
QSPI, SPI
Controller Type
BT817Q
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.15mm W x 0.14mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 038,70000 Kč2 038,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 038,70000 Kč
Unit Price with VAT:2 466,82700 Kč