


SM-RVT70HSBFWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSBFWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSBFWN00 |
Description | EVE4 7.0", HB, IPS, BT81Q, METAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.90mm W x 89.63mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | QSPI, SPI | |
Controller Type | BT817Q | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,46000 Kč | 2 088,46 Kč |
| Unit Price without VAT: | 2 088,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 527,03660 Kč |

